Texas Instruments SN75157PSLE

Dual Receiver RS-422/RS-423 8-Pin SOP Tube
$ 0.829

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75157PSLE.

Texas Instruments

Datasheet15 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages15 years ago
Datasheet13 pages18 years ago
Technical Drawing2 pages23 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.829
$ 1.865
$ 1.865
Stock
160,719
530,501
530,501
Authorized Distributors
2
1
1
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Logic Function
-
Receiver
Receiver
Interface
-
-
-
Number of Drivers
0
0
0
Number of Receivers
-
2
2
Data Rate
-
4 Mbps
4 Mbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Related Parts

Texas InstrumentsSN75176BPSR
RS-485 Interface ICs Differential Bus Transceiver
Texas InstrumentsSN75179BPSR
RS-485 Interface ICs Diff Driver And Receiver Pair
Texas InstrumentsSN75ALS191PSR
Dual Differential Line Driver 8-SO 0 to 70
Texas InstrumentsSN751701PSR
Single Transmitter/Receiver RS-232 8-Pin SOP T/R
Texas InstrumentsSN75176BPSRG4
RS-485 Interface ICs Differential Bus Transceiver

Descriptions

Descriptions of Texas Instruments SN75157PSLE provided by its distributors.

Dual Receiver RS-422/RS-423 8-Pin SOP Tube
Dual Differential Line eceiver 8-SO 0 to 70
IC LINE RECEIVER

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.