Texas Instruments SN75158PSLE

Dual Transmitter RS-422 8-Pin SOP Tube
$ 1.271

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75158PSLE.

Texas Instruments

Datasheet17 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages15 years ago
Datasheet16 pages18 years ago
Technical Drawing2 pages23 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN75158PSLE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.271
$ 1.82
Stock
172,871
331,564
Authorized Distributors
2
5
Case/Package
SOP
SOP
Number of Pins
8
8
Logic Function
-
-
Interface
-
-
Number of Drivers
2
2
Number of Receivers
-
-
Data Rate
-
10 Mbps
Receiver Hysteresis
-
-
Simplex/Duplex
-
-
Min Supply Voltage
-
4.75 V
Max Supply Voltage
-
5.25 V

Related Parts

Texas InstrumentsSN75ALS191PSR
EAR99 75ALS191 Cut Tape (CT) RS422RS485 interface receiver 5V 40mA 122.611688mg 35ns

Descriptions

Descriptions of Texas Instruments SN75158PSLE provided by its distributors.

Dual Transmitter RS-422 8-Pin SOP Tube
Dual Differential Line Driver 8-SO 0 to 70
DUAL LINE DRIVER PDSO8
IC LINE DRIVER

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.