Texas Instruments SN751701PSR

Single Transmitter/Receiver RS-232 8-Pin SOP T/R
$ 0.943
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN751701PSR.

Newark

Datasheet16 pages18 years ago

Texas Instruments

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-88.66%

CAD Models

Download Texas Instruments SN751701PSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.943
$ 1.226
Stock
273,775
299,126
Authorized Distributors
2
2
Case/Package
SOP
-
Number of Pins
8
-
Logic Function
Transceiver
-
Interface
-
-
Number of Drivers
1
1
Number of Receivers
1
-
Data Rate
300 kbps
-
Receiver Hysteresis
-
-
Simplex/Duplex
Half Duplex
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN75176BPSR
RS-485 Interface ICs Differential Bus Transceiver
Texas InstrumentsSN75176BPSRG4
RS-485 Interface ICs Differential Bus Transceiver
Texas InstrumentsSN75179BPSR
RS-485 Interface ICs Diff Driver And Receiver Pair
Texas InstrumentsSN75ALS191PSR
Dual Differential Line Driver 8-SO 0 to 70
Texas InstrumentsSN75157PSLE
Dual Receiver RS-422/RS-423 8-Pin SOP Tube
Texas InstrumentsSN75158PSR
Dual Differential Line Driver 8-SO 0 to 70

Descriptions

Descriptions of Texas Instruments SN751701PSR provided by its distributors.

Single Transmitter/Receiver RS-232 8-Pin SOP T/R
Line Driver and Receiver 8-SO -20 to 70
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BIPolar, PDSO8
RS-232 Interface ICs RS-232C REGULATOR
transceiver 1/1 SOP-8-208mil RS232 ICs ROHS
RS232 Transceiver IC; Supply Current:11.9mA; Supply Voltage Min:5V; Supply Voltage Max:12V; Package/Case:8-SOP; No. of Pins:8; Operating Temperature Range:-20°C to +70°C; Leaded Process Compatible:Yes; No. of Drivers:1 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.