Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN75154NS

EIA/TIA-232-E,RS-232,Single-Ended,V.28 4.5V,10.8V 5.5V,13.2V 1Mbps(Min) SOP SMD mount
$ 1.003

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75154NS.

Texas Instruments

Datasheet16 pages11 years ago
Technical Drawing2 pages17 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.003
$ 1.232
Stock
183,275
226,806
Authorized Distributors
2
3
Case/Package
SOP
SOP
Number of Pins
16
16
Logic Function
-
Receiver
Interface
-
-
Number of Drivers
4
4
Number of Receivers
-
4
Data Rate
-
1 Mbps
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Related Parts

STMicroelectronicsST232CDR
Dual Transmitter/Receiver RS-232 16-Pin SOP T/R / IC DRVR/RCVR RS232 5V 16-SOIC
Texas InstrumentsAM26LS32ACNSR
EAR99 AM26LS32 Cut Tape (CT) RS422RS423 interface driver 5V 70mA 200.686274mg 35ns
FAN7621 Series 300 kHz PFM Controller for half-Bridge Converter - SOIC-16
STMicroelectronicsST232BDR
5V POWERED MULTI-CHANNEL RS-232 DRIVERS AND RECEIVERS, [-40oC, 85oC] TEMPERATURE RANGE
Texas InstrumentsAM26LS31CNSR
EAR99 AM26LS31 Tape & Reel (TR) RS422RS485 interface driver 5V 80mA 200.686274mg 20ns
KA7500 Series 40 V 10 mA 45% Duty Cycle Surface Mount SMPS Controller - SOIC-16

Descriptions

Descriptions of Texas Instruments SN75154NS provided by its distributors.

EIA/TIA-232-E,RS-232,Single-Ended,V.28 4.5V,10.8V 5.5V,13.2V 1Mbps(Min) SOP SMD mount
Quadruple Differential Line eceiver 16-SO 0 to 70
Quad Receiver RS-232 16-Pin SOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.