Texas Instruments SN75114DG4

Dual Differential Line Driver 16-SOIC 0 to 70
$ 2.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75114DG4.

Texas Instruments

Datasheet17 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages14 years ago
Datasheet16 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet19 pages18 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN75114DG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.14
$ 1.921
$ 1.921
Stock
75,631
125,775
125,775
Authorized Distributors
1
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
2
2
2
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsSN75114D
Dual Differential Line Driver 16-SOIC 0 to 70
Texas InstrumentsSN75114DE4
Dual Differential Line Driver 16-SOIC 0 to 70
Texas InstrumentsDS3691M
S-422/ S-423 Line Drivers With T I-STATE Outputs 16-SOIC 0 to 70
Analog DevicesADM202JRNZ
ADM202JRNZ, LINE TRANSCEIVER, EIA-232-E, RS-232,V.28 2-TX 2-RX 2-TRX,5V,16-PIN SOIC
Analog DevicesADM232LJNZ
ADM232LJNZ, LINE TRANSCEIVER, EIA-232-E, RS-232,V.28 2-TX 2-RX 2-TRX,5V,16-PIN PDIP
MaxLinearSP232ACN-L
RoHS Compliant DIFFERENTIAL SCHMITT TRIGGER GULL WING BICMOS (Type) 70C 375mW 120kbps 1mus

Descriptions

Descriptions of Texas Instruments SN75114DG4 provided by its distributors.

Dual Differential Line Driver 16-SOIC 0 to 70
Line Circuit Interface ICs Dual Differential Line Driver
Dual Transmitter 16-Pin SOIC Tube
EAR99 SN75114 Tube CONFIGURABLE TOTEM-POLE OUTPUTS; DIFFERENTIAL OUTPUT PAIRS interface driver 5V 0.00004A 1.75mm 30ns

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.