Texas Instruments SN75107BN

Differential -4.75V ±5.25V PDIP-14 Through hole mounting
$ 1.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75107BN.

Texas Instruments

Datasheet31 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages14 years ago
Datasheet30 pages15 years ago
Datasheet30 pages18 years ago
Technical Drawing2 pages22 years ago

Farnell

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.02%

CAD Models

Download Texas Instruments SN75107BN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.07
$ 2.645
$ 2.645
Stock
878,021
378,806
378,806
Authorized Distributors
3
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
Receiver
Receiver
Receiver
Interface
-
-
-
Number of Drivers
0
0
0
Number of Receivers
2
2
2
Data Rate
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 12 hours ago)

Related Parts

Texas InstrumentsDS8820AN
Differential 4.5V 5.5V PDIP-14 SMD mount,Through hole mounting 19.18mm*7.62mm*5.08mm
Texas InstrumentsSN75110AN
Line Circuit Interface ICs Dual Line Driver/LIN
MaxLinearSP491ECP-L
SP491E Series 10 Mbps 5 V Enhanced Full Duplex RS-485 Transceiver - PDIP-14
Texas InstrumentsMAX232EIN
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDIP16
RenesasHIN232CPZ
PLUS 5V Powered RS-232 Transmitter/Receiver Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDIP16
RenesasHIN202ECPZ
RS-232 Transmitter/Receiver Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16

Descriptions

Descriptions of Texas Instruments SN75107BN provided by its distributors.

Differential -4.75V ±5.25V PDIP-14 Through hole mounting
Dual Line eceiver 14-PDIP 0 to 70
Line Receiver, 2 Func, 2 Rcvr, BIPolar, PDIP14
Dual Receiver 14-Pin PDIP Tube
LINE RECEIVER, DUAL, 17NS, DIP-14
DUAL LINE RECEIVER, PDIP14 <AZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.