Texas Instruments SN75107AN

Differential -4.75V ±5.25V PDIP-14 Through hole mounting 19.3mm*6.35mm*4.57mm
$ 2.645
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75107AN.

Newark

Datasheet31 pages14 years ago
Datasheet30 pages16 years ago
Datasheet27 pages26 years ago

Texas Instruments

element14 APAC

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+3.43%

CAD Models

Download Texas Instruments SN75107AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.645
$ 1.07
$ 1.07
Stock
239,296
949,708
949,708
Authorized Distributors
5
3
3
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
Receiver
Receiver
Receiver
Interface
-
-
-
Number of Drivers
0
0
0
Number of Receivers
2
2
2
Data Rate
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN75107BN
EAR99 SN75107 Tube ADDITIONAL COMMON STROBE INPUT interface receiver 5V 30mA 927.99329mg 0C~70C
Texas InstrumentsSN75115N
RECEIVER, DUAL DIFFERENTIAL LINE; PDIP; 5 V (NOM.); -0.5 MA (TYP.); 1150 MW
Texas InstrumentsSN75115NE4
RECEIVER, DUAL DIFFERENTIAL LINE; PDIP; 5 V (NOM.); -0.5 MA (TYP.); 1150 MW
Analog DevicesADM202JNZ
High Speed, 5 V, 0.1 µF CMOS RS-232 Driver/Receiver
RenesasHIN232CPZ
PLUS 5V Powered RS-232 Transmitter/Receiver Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDIP16
RenesasHIN202ECPZ
RS-232 Transmitter/Receiver Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16

Descriptions

Descriptions of Texas Instruments SN75107AN provided by its distributors.

Differential -4.75V ±5.25V PDIP-14 Through hole mounting 19.3mm*6.35mm*4.57mm
RECEIVER, DUAL DIFFERENTIAL LINE; PDIP; V; 30 MUA (TYP.); -16 MA (MAX.)
Dual Line eceiver 14-PDIP 0 to 70
Line Receiver, 2 Func, 2 Rcvr, BIPolar, PDIP14
DUAL LINE RECEIVER/LINEAR, INTERFACE<AZ
Dual Receiver 14-Pin PDIP Tube
Line Receiver Dual, 75107, Dip14; Device Type:Line Receiver; Ic Interface Type:-; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Driver Case Style:Dip; No. Of Pins:14Pins; Operating Temperature Min:0°C; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS SN75107AN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN 75107AN
  • SN75107 AN
  • SN75107AN .
  • SN75107AN..