Texas Instruments SN74TVC3306DCURG4

5-V dual voltage clamp 8-VSSOP -40 to 85
$ 0.873
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74TVC3306DCURG4.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet11 pages15 years ago
Datasheet11 pages18 years ago
Technical Drawing2 pages20 years ago

Newark

Augswan

Arrow Electronics

iiiC

CAD Models

Download Texas Instruments SN74TVC3306DCURG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.873
$ 0.73
Stock
176,443
740,762
Authorized Distributors
0
5
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Logic Function
Translator
Translator
Number of Channels
3
3
Propagation Delay
1.4 ns
1.4 ns
Data Rate
-
-
Low Level Output Current
-
-
High Level Output Current
-
-
Min Supply Voltage
0 V
0 V
Max Supply Voltage
5 V
5 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74TVC3306DCURG4.

Descriptions

Descriptions of Texas Instruments SN74TVC3306DCURG4 provided by its distributors.

5-V dual voltage clamp 8-VSSOP -40 to 85
ANALOG CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: VSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Bus Switch IC; On State Resistance Max:16.5ohm; Package/Case:8-VSSOP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Analog Switch Case Style:VSSOP; Leaded Process Compatible:Yes; No. of Channels:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.