Texas Instruments SN74TVC16222DGVR

Voltage Level Translator 24-CH Unidirectional 48-Pin TVSOP T/R
$ 0.779

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74TVC16222DGVR.

Texas Instruments

Technical Drawing2 pages25 years ago
Official datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.779
$ 1.71
Stock
163,998
458,105
Authorized Distributors
2
3
Case/Package
-
TFSOP
Number of Pins
48
48
Logic Function
-
Translator
Number of Circuits
-
-
Number of Inputs
-
-
Number of Outputs
-
-
Propagation Delay
-
4 ns
Low Level Output Current
-
-
High Level Output Current
-
-
Min Supply Voltage
-
0 V
Max Supply Voltage
-
5.5 V

Descriptions

Descriptions of Texas Instruments SN74TVC16222DGVR provided by its distributors.

Voltage Level Translator 24-CH Unidirectional 48-Pin TVSOP T/R
22-Bit Voltage Clamp 48-TVSOP -40 to 85
SPECIALTY LOGIC CIRCUIT PDSO48

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.