Texas Instruments SN74TVC16222ADGGR

5-V, 22-channel voltage clamp 48-TSSOP -40 to 85
$ 2.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74TVC16222ADGGR.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet17 pages16 years ago
Datasheet17 pages18 years ago

Sierra IC

DigiKey

Inventory History

3 month trend:
-0.09%

CAD Models

Download Texas Instruments SN74TVC16222ADGGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.013
$ 0.779
Stock
285,099
23,353
Authorized Distributors
4
2
Case/Package
TSSOP
TSSOP
Number of Pins
48
-
Logic Function
Translator
Translator
Number of Channels
23
-
Propagation Delay
4 ns
-
Data Rate
-
-
Low Level Output Current
-
-
High Level Output Current
-
-
Min Supply Voltage
0 V
-
Max Supply Voltage
5.5 V
-
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas Instruments74TVC16222ADGGRG4
5-V, 22-channel voltage clamp 48-TSSOP -40 to 85
Texas Instruments74LVC16T245DGGRG4
16-bit dual-supply bus transceiver with configurable level-shifting / voltage translation 48-TSSOP -40 to 85
Texas Instruments74LVCH16T245DGGRE4
Voltage Level 32.2ns , 2 8 1.65V 5.5V 500Mbps 1.65V~5.5V 1.65V~5.5V TSSOP-48 , 1.05mm
16-bit dual supply translating transceiver with configurable voltage translation; 3-state
16-bit dual supply translating transceiver with configurable voltage translation; 3-state
16-bit dual supply translating transceiver with configurable voltage translation; 3-state

Descriptions

Descriptions of Texas Instruments SN74TVC16222ADGGR provided by its distributors.

5-V, 22-channel voltage clamp 48-TSSOP -40 to 85
Voltage Level Translator 24-CH Unidirectional 48-Pin TSSOP T/R
22 TSSOP-48-6.1mm Special Logic ICs ROHS
IC VOLTAGE CLAMP 22BIT 48-TSSOP
Bus Switch IC; On State Resistance Max:12.5ohm; Package/Case:48-TSSOP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; Analog Switch Case Style:TSSOP; Leaded Process Compatible:Yes; No. of Channels:22 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.