Texas Instruments SN74SSTVF32852KR

24-Bit to 48-Bit Registered Buffer with SSTL_2 Inputs and Outputs 114-BGA MICROSTAR 0 to 70
$ 12.398
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74SSTVF32852KR.

Newark

Datasheet13 pages16 years ago
Datasheet11 pages23 years ago

Texas Instruments

Sierra IC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74SSTVF32852KR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.398
$ 10.676
$ 10.676
Stock
76,654
620,016
620,016
Authorized Distributors
2
2
2
Case/Package
BGA
BGA
BGA
Number of Pins
114
114
114
Logic Function
Buffer
Buffer
Buffer
Frequency
500 MHz
500 MHz
500 MHz
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
2.7 V
2.7 V
2.7 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Texas Instruments74SSTVF32852ZKFR
24-Bit to 48-Bit Registered Buffer with SSTL_2 Inputs and Outputs 114-LFBGA 0 to 70
Texas InstrumentsSN74SSTUB32864ZKER
25-Bit configurable registered buffer with SSTL_18 inputs and outputs 96-LFBGA -40 to 85
Texas InstrumentsSN74SSTUB32866ZKER
25-Bit configurable registered buffer with address-parity test 96-LFBGA -40 to 85

Descriptions

Descriptions of Texas Instruments SN74SSTVF32852KR provided by its distributors.

24-Bit to 48-Bit Registered Buffer with SSTL_2 Inputs and Outputs 114-BGA MICROSTAR 0 to 70
Registered Buffer Single-Element 24-CH CMOS 114-Pin BGA MICROSTAR T/R
Buffer / Driver / Receiver Logic IC; Logic Type:Registered Buffer; Logic Family:74SSTVF; Logic Base Number:7432852; Supply Voltage Min:2.3V; Supply Voltage Max:2.7V; Termination Type:SMD; Package/Case:114-BGA; No. of Pins:114 ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.