Texas Instruments SN74SSTV16859DGGR

200-MHz, 13-bit to 26-bit registered buffer with SSTL_2 inputs and outputs 64-TSSOP 0 to 70
$ 4.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74SSTV16859DGGR.

Texas Instruments

Datasheet15 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet14 pages15 years ago
Datasheet14 pages18 years ago
Datasheet13 pages25 years ago

Augswan

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74SSTV16859DGGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.71
$ 3.57
$ 3.57
Stock
298,397
863,842
863,842
Authorized Distributors
3
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
64
64
64
Logic Function
Buffer
Buffer
Buffer
Direction
-
-
-
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
5 ns
2.5 ns
2.5 ns
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
2.7 V
2.7 V
2.7 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

IC REG 13BIT DUAL SSTL-2 64TSSOP / Registered Buffer with SSTL_2 Compatible I/O for DDR IC 64-TSSOP
Texas InstrumentsSN74SSTVF16859GR
500-MHz, 13-bit to 26-bit registered buffer with SSTL_2 inputs and outputs 64-TSSOP 0 to 70
Texas InstrumentsSN74SSTVF16857GR
14-bit registered buffer with SSTL_2 inputs and outputs 48-TSSOP 0 to 70
Texas InstrumentsSN74SSTL16857DGGR
14-Bit SSTL_2 Registered Buffer 48-TSSOP 0 to 70
Buffer / Line Driver, Non Inverting, 74ALVT16244, 4 Element, 2.3 V to 3.6 V, 48 Pins, TSSOP
Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS Automotive 48-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments SN74SSTV16859DGGR provided by its distributors.

200-MHz, 13-bit to 26-bit registered buffer with SSTL_2 inputs and outputs 64-TSSOP 0 to 70
Registered Buffer Single-Element 13-CH CMOS 64-Pin TSSOP T/R
2.8ns 1 2.3V 2.7V 20mA O for DDR,Registered Buffer with SSTL_2 Compatible I SSTV -20mA TSSOP-64 1.05mm
SSTV SERIES POSITIVE EDGE TRIGGERED D FLIP-FLOP TRUE OUTPUT PDSO64
IC REGTR BUFF 13-26BIT 64-TSSOP
IC, REGISTERED BUFFER, TSSOP-64

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74SSTV16859 DGGR