Texas Instruments SN74S299N

Universal shift / storage registers 20-PDIP 0 to 70

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74S299N.

Texas Instruments

Datasheet16 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages22 years ago

Jameco

Sierra IC

Alternate Parts

Price @ 1000
$ 1.294
Stock
37,748
73,467
Authorized Distributors
0
2
Case/Package
PDIP
DIP
Number of Pins
-
-
Logic Function
Shift Register
Shift Register
Direction
-
Bidirectional
Number of Elements
-
-
Number of Bits per Element
-
-
Propagation Delay
-
23 ns
Min Supply Voltage
-
4.75 V
Max Supply Voltage
-
5.25 V

Descriptions

Descriptions of Texas Instruments SN74S299N provided by its distributors.

Universal shift / storage registers 20-PDIP 0 to 70
IC 74S299 8-Bit Universal Shift and Storage Register 20-pin
74S299N TI DC94

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.