Texas Instruments SN74LVTH373DW

5mA 2.7ns 1 2.7V 3.6V 64mA D-Type Transparent Latch LVT 1 32mA SOIC-20 12.8mm*7.52mm*2.35mm
$ 0.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVTH373DW.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet20 pages11 years ago
Datasheet18 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages18 years ago

Newark

SHENGYU ELECTRONICS

iiiC

Farnell

Inventory History

3 month trend:
-14.29%

CAD Models

Download Texas Instruments SN74LVTH373DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.48
$ 0.253
$ 0.253
Stock
232,526
398,162
398,162
Authorized Distributors
4
5
5
Case/Package
SOIC
SOP
SOP
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
2.6 ns
4.5 ns
4.5 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVTH373DW.

Related Parts

Texas InstrumentsSN74LVTH273DWR
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin SOIC T/R
Texas InstrumentsSN74LVTH574DWR
3.3-V ABT Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SOIC -40 to 85
Texas InstrumentsSN74LVTH574DW
Flip Flop D-Type Bus Interface Pos-Edge 3-ST Single 20-Pin SOIC Tube
FAIRCHILD SEMICONDUCTOR 74LVT573WM Latch, Transparent, 4.1 ns, 64 mA, SOIC, 20 Pins
D-Type Transparent Latch Channel 8:8 IC Tri-State 20-SOIC
Low Voltage Octal Transparent Latch with 3-STATE Outputs

Descriptions

Descriptions of Texas Instruments SN74LVTH373DW provided by its distributors.

5mA 2.7ns 1 2.7V 3.6V 64mA D-Type Transparent Latch LVT 1 32mA SOIC-20 12.8mm*7.52mm*2.35mm
3.3-V ABT Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 85
74LVTH373 Tube LVT 74LVTH latch circuit 3.9ns 32mA 64mA 2.6ns 500.709277mg
LOGIC, OCTAL LATCH TRI-STATE, 20SOIC; Latch Type:D Type Transparent; Output Current:64mA; Propagation Delay:2.6ns; No. of Bits:8; IC Output Type:Tri State; Supply Voltage Range:2.7V to 3.6V; Logic Case Style:SOIC; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:74373; Logic IC Base Number:74373; Logic IC Family:LVTH; Logic IC Function:Octal Transparent D-Type Latch with 3-State Outputs; Output Type:Tri State; Package / Case:SOIC; Supply Voltage Max:3.6V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.