Texas Instruments SN74LVTH32244GKER

3.3-V ABT 32-Bit Buffer/Driver With 3-State Outputs 96-LFBGA -40 to 85
$ 2.621
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVTH32244GKER.

Texas Instruments

Datasheet14 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages14 years ago
Datasheet13 pages18 years ago
Technical Drawing2 pages21 years ago

HQonline

Verical

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LVTH32244GKER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.621
$ 1.631
$ 1.631
Stock
328,698
201,641
201,641
Authorized Distributors
2
2
2
Case/Package
BGA
BGA
BGA
Number of Pins
96
96
96
Logic Function
AND, Buffer, Inverting
AND, Buffer, Inverting
AND, Buffer, Inverting
Number of Elements
8
8
8
Number of Bits per Element
4
4
4
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
2.3 ns
2.3 ns
2.3 ns
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsSN74LVT32244ZKER
3.3-V ABT 32-Bit Buffer/Driver With 3-State Outputs 96-LFBGA -40 to 85
Texas InstrumentsSN74LVT32244GKER
3.3-V ABT 32-Bit Buffer/Driver With 3-State Outputs 96-LFBGA -40 to 85
Texas Instruments74ALVTH32244ZKER
Buffer/Line Driver 32-CH Non-Inverting 3-ST BiCMOS 96-Pin BGA MICROSTAR T/R

Descriptions

Descriptions of Texas Instruments SN74LVTH32244GKER provided by its distributors.

3.3-V ABT 32-Bit Buffer/Driver With 3-State Outputs 96-LFBGA -40 to 85
Buffer/Line Driver 32-CH Non-Inverting 3-ST BiCMOS 96-Pin BGA MICROSTAR T/R
74LVTH32244 Cut Tape (CT) Tin/Lead (Sn/Pb) 74LVTH logic receiver 32mA 64mA 5ns 1.4mm 3.3V
LVT SERIES OCTAL 4-BIT DRIVER TRUE OUTPUT PBGA96
IC BUFFER NON-INVERT 3.6V 96BGA
BUS DRIVER, LVT SERIES, 8-FUNC,
IC BUFF/DVR TRI-ST 32BIT 96LFBGA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.