Texas Instruments SN74LVTH2245NSR

3.3-V ABT Octal Bus Transceivers With 3-State Outputs 20-SO -40 to 85
$ 0.47

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVTH2245NSR.

Texas Instruments

Datasheet16 pages18 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LVTH2245NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Bus Transceiver, LVT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20
8 2.7V~3.6V 1 SO-20P Buffer/Driver/Transceiver ROHS
Bus Transceiver, LVT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20
Texas InstrumentsSN74LVTH646NSR
3.3-V ABT Octal Bus Transceivers And Registers With 3-State Outputs 24-SO -40 to 85
Texas InstrumentsSN74LVC2952ANSR
Octal Bus Transceiver and Register With 3-State Outputs 24-SO -40 to 85

Descriptions

Descriptions of Texas Instruments SN74LVTH2245NSR provided by its distributors.

3.3-V ABT Octal Bus Transceivers With 3-State Outputs 20-SO -40 to 85
IC TXRX NON-INVERT 3.6V 20SO / Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO
LVT SERIES 8-BIT TRANSCEIVER TRUE OUTPUT PDSO20
ROHS3Compliant Lead Free BIDIRECTIONAL DUAL Logic Transceiver, Non-Inverting -40C~85C TA 3.3V 2mm 4.4ns
Bus XCVR Single 8-CH 3-ST 20-Pin SOP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.