Texas Instruments SN74LVTH16501DGGR

3.3-V ABT 18-Bit Universal Bus Transceivers With 3-State Outputs 56-TSSOP -40 to 85
$ 1.274
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVTH16501DGGR.

Newark

Datasheet15 pages11 years ago
Datasheet17 pages10 years ago

Texas Instruments

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-3.46%

CAD Models

Download Texas Instruments SN74LVTH16501DGGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.274
$ 2.9
$ 2.9
Stock
323,282
390,617
390,617
Authorized Distributors
1
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
56
56
56
Logic Function
Transceiver
Transceiver
Transceiver
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
-32 mA
64 mA
64 mA
Propagation Delay
3.5 ns
10.7 ns
10.7 ns
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsSN74ALVTH16601GR
2.5-V/3.3-V 18-bit universal bus transceiver with 3-state outputs 56-TSSOP -40 to 85
Registered Bus Transceiver, LVC/LCX/Z Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56
Registered Bus Transceiver, LVC/LCX/Z Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56
Texas InstrumentsSN74ALVCH16525DGGR
18-Bit Registered Bus Transceiver With 3-State Outputs 56-TSSOP -40 to 85
Texas InstrumentsSN74ALVCH162601GR
18-Bit Universal Bus Transceiver With 3-State Outputs 56-TSSOP -40 to 85
74VCX Series 3.6 V SMT 3-ST 16 Bit Dual Supply Translating Transceiver -TSSOP-48

Descriptions

Descriptions of Texas Instruments SN74LVTH16501DGGR provided by its distributors.

3.3-V ABT 18-Bit Universal Bus Transceivers With 3-State Outputs 56-TSSOP -40 to 85
IC, 18BIT UNIV BUS TRANSCEIVER, TSSOP-56
Bus XCVR Single 18-CH 3-ST 56-Pin TSSOP T/R
2.7V 3.6V TSSOP-56 , 14mm*6.1mm*1.15mm
Universal Bus Functions Tri-State ABT 18-Bit
Nickel/Palladium/Gold (Ni/Pd/Au) 18-Bit 74LVTH16501 BICMOS universal bus function 3.7ns 14mm 2.7V~3.6V 32mA 64mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVTH16501-DGGR