Texas Instruments SN74LVTH16244AZQLR

Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 56-Pin BGA MICROSTAR JUNIOR T/R
$ 1.114
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVTH16244AZQLR.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages9 years ago
Datasheet23 pages11 years ago
Datasheet23 pages12 years ago
Technical Drawing2 pages14 years ago
Datasheet21 pages14 years ago
Datasheet21 pages18 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LVTH16244AZQLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.114
$ 1.215
$ 1.215
Stock
173,159
82,263
82,263
Authorized Distributors
3
2
2
Case/Package
BGA
BGA
BGA
Number of Pins
56
56
56
Logic Function
AND, Buffer, Inverting
AND, Buffer, Inverting
AND, Buffer, Inverting
Number of Elements
4
4
4
Number of Bits per Element
4
4
4
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
2.3 ns
2.3 ns
2.3 ns
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsSN74LVT16244BZQLR
Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 56-Pin BGA MICROSTAR JUNIOR T/R
Texas InstrumentsSN74LVT16244BGQLR
3.3-V ABT 16-Bit Buffers/Drivers With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85
Texas InstrumentsSN74LVT16244BZRDR
Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 54-Pin BGA MICROSTAR JUNIOR T/R

Descriptions

Descriptions of Texas Instruments SN74LVTH16244AZQLR provided by its distributors.

Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 56-Pin BGA MICROSTAR JUNIOR T/R
3.3-V ABT 16-Bit Buffers/Drivers With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85
IC BUFFER NON-INVERT 3.6V 56BGA / Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 56-BGA Microstar Junior (7x4.5)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.