Texas Instruments SN74LVTH162240DGGR

Buffer/Line Driver 16-CH Inverting 3-ST BiCMOS 48-Pin TSSOP T/R
$ 0.771
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVTH162240DGGR.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet14 pages17 years ago
Datasheet14 pages18 years ago

SHENGYU ELECTRONICS

Sierra IC

DigiKey

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LVTH162240DGGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.771
$ 1.13
$ 1.13
Stock
352,290
283,299
283,299
Authorized Distributors
3
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
48
48
48
Logic Function
AND, Buffer, Inverter
AND, Buffer, Inverter
AND, Buffer, Inverter
Number of Elements
4
4
4
Number of Bits per Element
-
-
-
Low Level Output Current
12 mA
12 mA
12 mA
High Level Output Current
-12 mA
-12 mA
-12 mA
Propagation Delay
4 ns
4 ns
4 ns
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSN74LVT162240DGGR
12mA 4 2.7V~3.6V 12mA 4 TSSOP-48 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74LVT16240DGGR
Buffer/Line Driver 16-CH Inverting 3-ST BiCMOS 48-Pin TSSOP T/R
Buffer / Line Driver, Inverting, 74LVT16240, 4 Element, 2.7 V to 3.6 V, 48 Pins, TSSOP
Texas InstrumentsSN74ALVTH16240GR
Buffer/Line Driver 16-CH Inverting 3-ST BiCMOS 48-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments SN74LVTH162240DGGR provided by its distributors.

Buffer/Line Driver 16-CH Inverting 3-ST BiCMOS 48-Pin TSSOP T/R
5mA 3 16 4 4 2.7V 3.6V 12mA Buffer,Inverting 12mA TSSOP-48 , 12.5mm*6.1mm*1.15mm
3.3-V ABT 16-BIT BUFFERS/DRIVERS WITH 3-STATE OUTPUTS | IC BUFFER INVERT 3.6V 48TSSOP
Buffer Logic IC; Logic Family:LVT; Supply Voltage Min:3.6V; Supply Voltage Max:2.7V; Package/Case:48-TSSOP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; Input Type:TTL/CMOS; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.