Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LVT2952DBR

Non-RoHS Compliant TRUE DUAL BICMOS logic buffer 85C 3.3V 2mm 7.1ns
$ 1.418

Price and Stock

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.418
$ 0.903
Stock
112,185
188,582
Authorized Distributors
2
2
Case/Package
SSOP
SSOP
Number of Pins
-
24
Logic Function
Transceiver
Inverting, Transceiver
Number of Elements
-
1
Number of Bits per Element
-
8
Low Level Output Current
-
32 mA
High Level Output Current
-
64 mA
Propagation Delay
-
5.3 ns
Min Supply Voltage
-
2.7 V
Max Supply Voltage
-
3.6 V

Related Parts

Transceiver, Non Inverting, 74LVC245, 1 Element, 1.2 V to 3.6 V, 20 Pins, SSOP
Texas InstrumentsSN74LVT16245BDL
3.3-V ABT 16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 85
Texas InstrumentsSN74LVC4245ADBR
Octal Bus Transceiver And 3.3-V To 5-V Shifter With 3-State Outputs 24-SSOP -40 to 85
Texas InstrumentsSN74LVC2T45MDCTTEP
1.65V~5.5V 1 2 1.65V~5.5V 420Mbps TSSOP-8-3mm Translators / Level Shifters ROHS
e4 74LVC4245 74LVC Tape & Reel (TR) level shifter translator 11.5ns 5V 220.105698mg -24mA
74HCT Series 5.5 V 3-State Octal Bus Transceiver Surface Mount - SSOP-20

Descriptions

Descriptions of Texas Instruments SN74LVT2952DBR provided by its distributors.

Non-RoHS Compliant TRUE DUAL BICMOS logic buffer 85C 3.3V 2mm 7.1ns
LVT SERIES 8-BIT REGISTERED TRANSCEIVER TRUE OUTPUT PDSO24
3.3V ABT Octal Bus Transceivers and Registers with 3-State Outputs

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.