Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74LVC245ADB,118

Transceiver, Non Inverting, 74LVC245, 1 Element, 1.2 V to 3.6 V, 20 Pins, SSOP
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC245ADB,118.

Nexperia

Datasheet16 pages8 years ago

IHS

SHENGYU ELECTRONICS

Future Electronics

NXP Semiconductors

Inventory History

3 month trend:
-100%

CAD Models

Download Nexperia 74LVC245ADB,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.504
$ 0.504
Stock
382,710
448,145
448,145
Authorized Distributors
0
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
8 ns
8 ns
8 ns
Min Supply Voltage
1.2 V
1.2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2017-02-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Related Parts

Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
NXP Semiconductors74ABT2245DB,118
Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SSOP Tube
NXP Semiconductors74ABT543ADB,118
Registered Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO24
NXP Semiconductors74ABT241DB,118
Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin SSOP T/R
Texas InstrumentsCY74FCT240CTQCT
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SSOP T/R

Descriptions

Descriptions of Nexperia 74LVC245ADB,118 provided by its distributors.

Transceiver, Non Inverting, 74LVC245, 1 Element, 1.2 V to 3.6 V, 20 Pins, SSOP
Octal bus transceiver; 3-state
Now Nexperia 74LVC245ADB - Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
74LVC245 Tape & Reel (TR) 2011 WITH DIRECTION CONTROL logic receiver 24mA 24mA 22.5ns 2mm 500mW
Bus XCVR Single 8-CH 3-ST 20-Pin SSOP Tube
IC 4-BIT SYNC BIN CNTR 16TSSOP,FULL REEL
IC TXRX NON-INVERT 3.6V 20SSOP
100nA Non-inverting Tristate 1 8 1.2V 3.6V 24mA Non-Inverting,Transceiver 24mA SSOP-20 SMD mount,glue mount 7.4mm*5.4mm*1.8mm
IC TRANSCVR TRI-ST 8BIT 20SSOP

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74LVC245ADB,118"
  • 74LVC245ADB 118
  • 74LVC245ADB-118
  • 74LVC245ADB118