Texas Instruments SN74LVTH2952DBR

3.3-V ABT Octal Bus Transceivers And Registers With 3-State Outputs 24-SSOP -40 to 85
$ 0.903

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVTH2952DBR.

Texas Instruments

Datasheet17 pages18 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LVTH2952DBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.903
$ 1.418
Stock
189,584
107,157
Authorized Distributors
2
2
Case/Package
SSOP
SSOP
Number of Pins
24
-
Logic Function
Inverting, Transceiver
Transceiver
Number of Elements
1
-
Number of Bits per Element
8
-
Low Level Output Current
32 mA
-
High Level Output Current
64 mA
-
Propagation Delay
5.3 ns
-
Min Supply Voltage
2.7 V
-
Max Supply Voltage
3.6 V
-

Related Parts

Low Voltage Octal Bidirectional Transceiver with 3-STATE Inputs/Outputs
Transceiver, Non-Inverting Element 8 Bit per Element Push-Pull Output 20-SSOP
Transceiver, Non-Inverting 1 Element 8 Bit per Element Push-Pull Output 24-SSOP
NXP Semiconductors74ABT652ADB,112
Registered Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO24
NXP Semiconductors74ABT640DB,118
Bus Transceiver, ABT Series, 1-Func, 8-Bit, Inverted Output, BICMOS, PDSO20
Texas InstrumentsSN74LVC652ADBR
Octal Bus Transceiver And Register With 3-State Outputs 24-SSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74LVTH2952DBR provided by its distributors.

3.3-V ABT Octal Bus Transceivers And Registers With 3-State Outputs 24-SSOP -40 to 85
3.3-V ABT OCTAL BUS RANSCEIVERS AND REGISTERS | IC TXRX NON-INVERT 3.6V 24SSOP
IC BUS TRANSCEIVER DUAL 24SSOP
Bus XCVR Single 8-CH 3-ST 24-Pin SSOP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.