Texas Instruments SN74LVT245BNSR

5mA 8 8 1 8 2.7V 3.6V 64mA Non-Inverting, Transceiver 32mA SO-20 , 2mm
$ 0.423
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVT245BNSR.

Texas Instruments

Datasheet18 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages14 years ago
Technical Drawing2 pages17 years ago
Datasheet19 pages18 years ago

SHENGYU ELECTRONICS

Arrow Electronics

DigiKey

Inventory History

3 month trend:
+42.58%

CAD Models

Download Texas Instruments SN74LVT245BNSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.423
$ 0.671
Stock
185,462
154,978
Authorized Distributors
4
2
Case/Package
SOP
SOP
Number of Pins
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
Number of Bits per Element
8
8
Low Level Output Current
32 mA
64 mA
High Level Output Current
64 mA
-32 mA
Propagation Delay
2.3 ns
3.5 ns
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVT245BNSR.

Related Parts

Texas InstrumentsSN74LVCZ245ANSR
100mA 1 8 2.7V 3.6V 24mA Non-Inverting,Transceiver 24mA SO-20 , 12.6mm*5.3mm*1.95mm
Texas InstrumentsSN74LVCH245ANSR
1 8 1.65V 3.6V 24mA Non-Inverting,Transceiver 24mA SO-20 , 12.6mm*5.3mm*1.95mm
Texas InstrumentsSN74ABT2245NSR
Octal Transceivers And Line/MOS Drivers With 3-State Outputs 20-SO -40 to 85
Octal Buffer/Line Driver with 3-STATE Outputs

Descriptions

Descriptions of Texas Instruments SN74LVT245BNSR provided by its distributors.

5mA 8 8 1 8 2.7V 3.6V 64mA Non-Inverting,Transceiver 32mA SO-20 , 2mm
3.3-V ABT Octal Bus Transceivers With 3-State Outputs 20-SOP -40 to 85
LVT SERIES 8-BIT TRANSCEIVER TRUE OUTPUT PDSO20
74LVT245 Cut Tape (CT) WITH DIRECTION CONTROL Not Qualified logic receiver 32mA 64mA 7.1ns 2mm 3.3V
Bus XCVR Single 8-CH 3-ST 20-Pin SOP T/R
IC TRANSCVR NON-INVERT 3.6V 20SO
Transceiver Logic IC; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Logic Family:LVT; Package/Case:20-SOP; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.