Texas Instruments SN74LVT18512DGG

3.3-V ABT Scan Test Devices With 18-Bit Universal Bus Transceivers 64-TSSOP -40 to 85
$ 4.039

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVT18512DGG.

Texas Instruments

Technical Drawing2 pages14 years ago
Datasheet38 pages17 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.039
$ 3.965
Stock
85,953
164,570
Authorized Distributors
2
3
Case/Package
TSSOP
TSSOP
Number of Pins
64
64
Logic Function
Transceiver
Transceiver
Interface
-
-
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Related Parts

Texas InstrumentsSN74LVTH182512DGGR
3.3-V ABT Scan Test Devices With 18-Bit Universal Bus Transceivers 64-TSSOP -40 to 85
Texas InstrumentsSN74LVTH18512DGGR
3.3-V ABT Scan Test Devices With 18-Bit Universal Bus Transceivers 64-TSSOP -40 to 85
Texas InstrumentsSN74LVTH18514DGGR
3.3-V ABT Scan Test Devices With 20-Bit Universal Bus Transceivers 64-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74LVT18512DGG provided by its distributors.

3.3-V ABT Scan Test Devices With 18-Bit Universal Bus Transceivers 64-TSSOP -40 to 85
Bus XCVR Dual 18-CH 3-ST 64-Pin TSSOP
SPECIALTY MICROPROCESSOR CIRCUIT PDSO64

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.