Texas Instruments SN74LVT16952DLR

3.3-V ABT 16-Bit Registered Transceivers With 3-State Outputs 56-SSOP -40 to 85
$ 3.701

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVT16952DLR.

Texas Instruments

Datasheet14 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet14 pages14 years ago
Datasheet13 pages18 years ago

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LVT16952DLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.701
$ 8.188
$ 8.188
Stock
321,902
123,650
123,650
Authorized Distributors
2
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
56
56
56
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Circuits
2
2
2
Number of Inputs
-
-
-
Propagation Delay
3.4 ns
8 ns
8 ns
Low Level Output Current
32 mA
64 mA
64 mA
High Level Output Current
64 mA
64 mA
64 mA
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
-
-
-

Related Parts

Texas InstrumentsSN74LVTH16543DLR
5A 2 8 2.7V 3.6V 64mA Non-Inverting,Transceiver 32mA SSOP-56 , 18.41mm*7.49mm*2.59mm
Texas InstrumentsSN74LVTH16652DLR
3.3 V ABT 16-Bit Bus Transceivers And Registers With 3-State Outputs 56-SSOP -40 to 85
Texas InstrumentsSN74LVTH16952DLR
5A 2 8 2.7V 3.6V 64mA Non-Inverting,Transceiver 32mA SSOP-56 , 18.41mm*7.49mm*2.59mm

Descriptions

Descriptions of Texas Instruments SN74LVT16952DLR provided by its distributors.

3.3-V ABT 16-Bit Registered Transceivers With 3-State Outputs 56-SSOP -40 to 85
Registered Bus Transceiver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO56
IC BUS XCVR DUAL 16-CH 3-ST 56-PIN SSOP SMD
IC TXRX NON-INVERT 3.6V 56SSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.