Texas Instruments SN74LVT16240DLR

5mA 16 16 4 4 2.7V 3.6V 64mA Buffer, Inverting 32mA SSOP-48 , 15.88mm*7.49mm*2.59mm
$ 1.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVT16240DLR.

Texas Instruments

Technical Drawing2 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages17 years ago
Datasheet13 pages18 years ago

SHENGYU ELECTRONICS

Sierra IC

DigiKey

Inventory History

3 month trend:
-0.13%

CAD Models

Download Texas Instruments SN74LVT16240DLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.28
$ 0.838
$ 0.838
Stock
166,757
165,325
165,325
Authorized Distributors
3
5
5
Case/Package
SSOP
SSOP
SSOP
Number of Pins
48
48
48
Logic Function
Buffer, Inverter
AND, Buffer, Inverter, Inverting
AND, Buffer, Inverter, Inverting
Number of Elements
4
4
4
Number of Bits per Element
-
4
4
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
3.5 ns
3.5 ns
3.5 ns
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsSN74LVTH16240DL
Buffer/Line Driver 16-CH Inverting 3-ST BiCMOS 48-Pin SSOP Tube
Texas InstrumentsSN74LVTH16240DLR
Buffer/Line Driver 16-CH Inverting 3-ST BiCMOS 48-Pin SSOP T/R
Texas InstrumentsSN74LVTH16240DLG4
SSOP-48-300mil Buffer/Driver/Transceiver ROHS
Buffer / Line Driver, Inverting, 74LVT16240, 4 Element, 2.7 V to 3.6 V, 48 Pins, SSOP
Buffer / Line Driver, Inverting, 74ABT16240, 4 Element, 4.5 V to 5.5 V, 48 Pins, SSOP

Descriptions

Descriptions of Texas Instruments SN74LVT16240DLR provided by its distributors.

5mA 16 16 4 4 2.7V 3.6V 64mA Buffer,Inverting 32mA SSOP-48 , 15.88mm*7.49mm*2.59mm
Buffer/Line Driver 16-CH Inverting 3-ST BiCMOS 48-Pin SSOP T/R
Buffer Logic IC; Logic Family:LVT; Supply Voltage Min:3.6V; Supply Voltage Max:2.7V; Package/Case:48-SSOP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; Input Type:TTL/CMOS; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.