Texas Instruments SN74LVT162245DGGR

3.3-V ABT 16-Bit Bus Transceivers With 3-State Outputs 48-TSSOP -40 to 85
$ 1.775

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVT162245DGGR.

Texas Instruments

Technical Drawing2 pages14 years ago
Official datasheet0 pages0 years ago

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.775
$ 0.583
$ 0.583
Stock
274,044
854,882
854,882
Authorized Distributors
2
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
48
48
48
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Circuits
2
2
2
Number of Inputs
-
8
8
Propagation Delay
5.5 ns
2.3 ns
2.3 ns
Low Level Output Current
12 mA
64 mA
64 mA
High Level Output Current
12 mA
-32 mA
-32 mA
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
-
5 mA
5 mA

Related Parts

Texas InstrumentsSN74ALVCHR16245GR
40mA 2 8 1.65V 3.6V 12mA Non-Inverting,Transceiver 12mA TSSOP-48 , 12.5mm*6.1mm*1.15mm
Texas InstrumentsSN74ALVTHR16245GR
2.5-V/3.3-V 16-Bit Bus Transceiver With 3-State Outputs 48-TSSOP -40 to 85
Texas InstrumentsSN74LVTH16245ADGGR
3.3-V ABT 16-Bit Bus Transceivers With 3-State Outputs 48-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74LVT162245DGGR provided by its distributors.

3.3-V ABT 16-Bit Bus Transceivers With 3-State Outputs 48-TSSOP -40 to 85
Ic,Bus Transceiver,Dual,8-Bit,Lvt/Alvt-Bicmos,Tssop,48Pin,Plastic
Bus XCVR Dual 16-CH 3-ST 48-Pin TSSOP T/R
IC TXRX NON-INVERT 3.6V 48TSSOP
BUS TRANSCEIVER, LVT SERIES, 2-F
74LVT162245 Tape & Reel (TR) WITH DIRECTION CONTROL Nickel/Palladium/Gold (Ni/Pd/Au) logic driver 12mA 12mA; 32mA 64mA 5.5ns 0.5mm 3.3V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.