Texas Instruments SN74LVT162240DLG4

Buffer/Line Driver 16-CH Inverting 3-ST BiCMOS 48-Pin SSOP Tube
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVT162240DLG4.

Texas Instruments

Technical Drawing2 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages16 years ago
Datasheet14 pages18 years ago

CAD Models

Download Texas Instruments SN74LVT162240DLG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.879
$ 0.879
Stock
102,037
291,280
291,280
Authorized Distributors
0
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
48
48
48
Logic Function
AND, Buffer, Inverter
AND, Buffer, Inverter, Inverting
AND, Buffer, Inverter, Inverting
Number of Elements
4
4
4
Number of Bits per Element
-
4
4
Low Level Output Current
12 mA
12 mA
12 mA
High Level Output Current
-12 mA
-12 mA
-12 mA
Propagation Delay
4 ns
4 ns
4 ns
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsSN74LVTH162240DLR
5mA 16 16 4 4 2.7V 3.6V 12mA Buffer,Inverting 12mA SSOP-48 , 15.88mm*7.49mm*2.59mm
Texas InstrumentsSN74LVTH162240DL
3.3-V ABT 16-Bit Buffers/Drivers With 3-State Outputs 48-SSOP -40 to 85
Texas InstrumentsSN74LVTH16240DL
Buffer/Line Driver 16-CH Inverting 3-ST BiCMOS 48-Pin SSOP Tube
Buffer / Line Driver, Inverting, 74LVT16240, 4 Element, 2.7 V to 3.6 V, 48 Pins, SSOP
Buffer / Line Driver, Inverting, 74ABT16240, 4 Element, 4.5 V to 5.5 V, 48 Pins, SSOP

Descriptions

Descriptions of Texas Instruments SN74LVT162240DLG4 provided by its distributors.

Buffer/Line Driver 16-CH Inverting 3-ST BiCMOS 48-Pin SSOP Tube
IC BUFFER INVERT 3.6V 48SSOP / Buffer, Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP
Buffer Logic IC; Logic Family:LVT; Supply Voltage Min:3.6V; Supply Voltage Max:2.7V; Package/Case:48-SSOP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; Input Type:TTL/CMOS; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.