Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments 74LVC16245ADGVRE4

16-Bit Bus Transceiver With 3-State Outputs 48-TVSOP -40 to 125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74LVC16245ADGVRE4.

Texas Instruments

Datasheet26 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages12 years ago
Datasheet19 pages15 years ago
Datasheet19 pages18 years ago
Technical Drawing2 pages26 years ago

Upverter

CAD Models

Download Texas Instruments 74LVC16245ADGVRE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.742
$ 0.742
Stock
123,379
297,009
297,009
Authorized Distributors
0
3
3
Case/Package
TFSOP
TFSOP
TFSOP
Number of Pins
48
48
48
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
2
2
2
Number of Bits per Element
8
8
8
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
24 mA
24 mA
Propagation Delay
4 ns
11.9 ns
11.9 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsSN74LVCH16245ADGVR
16-Bit Bus Transceiver With 3-State Outputs 48-TVSOP -40 to 125
Texas InstrumentsSN74LVC16245ADGVR
16-Bit Bus Transceiver With 3-State Outputs 48-TVSOP -40 to 125
Texas InstrumentsSN74ALVCH16245DGVR
16-Bit Bus Transceiver With 3-State Outputs 48-TVSOP -40 to 85

Descriptions

Descriptions of Texas Instruments 74LVC16245ADGVRE4 provided by its distributors.

16-Bit Bus Transceiver With 3-State Outputs 48-TVSOP -40 to 125
74LVC16245 Tape & Reel (TR) Not Qualified 74LVC logic receiver 24mA 24mA 11.9ns 1.2mm 1.8V
Transceiver Logic IC; Logic Family:LVC; Supply Voltage Min:1.65V; Supply Voltage Max:3.6V; Package/Case:48-TVSOP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; Input Type:TTL/CMOS; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.