Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74ALVTH16245VR

2.5-V/3.3-V 16-Bit Bus Transceivers With 3-State Outputs 48-TVSOP -40 to 85
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALVTH16245VR.

Official Datasheet10 years ago

CAD Models

Download Texas Instruments SN74ALVTH16245VR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsSN74LVCZ16245ADGVR
16-Bit Bus Transceiver With 3-State Outputs 48-TVSOP -40 to 85
Texas InstrumentsSN74LVC16245ADGVR
16-Bit Bus Transceiver With 3-State Outputs 48-TVSOP -40 to 125
Texas InstrumentsSN74ALVCH16245DGVR
16-Bit Bus Transceiver With 3-State Outputs 48-TVSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74ALVTH16245VR provided by its distributors.

2.5-V/3.3-V 16-Bit Bus Transceivers With 3-State Outputs 48-TVSOP -40 to 85
3.2mA Non-inverting Tristate 2 8 2.5V 2.3V 64mA Non-Inverting,Transceiver 32mA TVSOP-48 SMD mount,glue mount 9.7mm*4.4mm*1.05mm
Transceiver Logic IC; Logic Family:LVT; Supply Voltage Min:2.3V; Supply Voltage Max:3.6V; Package/Case:48-TVSOP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.