Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LVC16245ADGVR

16-Bit Bus Transceiver With 3-State Outputs 48-TVSOP -40 to 125
$ 0.742
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC16245ADGVR.

Texas Instruments

Datasheet26 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages12 years ago
Datasheet19 pages15 years ago
Datasheet19 pages18 years ago
Technical Drawing2 pages26 years ago

Augswan

HQonline

LCSC

Newark

Inventory History

3 month trend:
-58.20%

CAD Models

Download Texas Instruments SN74LVC16245ADGVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.742
$ 1.249
Stock
297,009
405,981
Authorized Distributors
3
3
Case/Package
TFSOP
TFSOP
Number of Pins
48
48
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
2
2
Number of Bits per Element
8
8
Low Level Output Current
24 mA
24 mA
High Level Output Current
24 mA
24 mA
Propagation Delay
11.9 ns
4 ns
Min Supply Voltage
1.65 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsSN74ALVCH16245DGVR
16-Bit Bus Transceiver With 3-State Outputs 48-TVSOP -40 to 85
Texas InstrumentsSN74LVCH16646ADGVR
16-Bit Bus Transceiver And Register With 3-State Outputs 56-TVSOP -40 to 85
Texas InstrumentsSN74ALVCH16952DGVR
16-Bit Registered Transceiver With 3-State Outputs 56-TVSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74LVC16245ADGVR provided by its distributors.

16-Bit Bus Transceiver With 3-State Outputs 48-TVSOP -40 to 125
Bus Transceiver, LVC/LCX/Z Series, 16-Func, 8-Bit, True Output, CMOS, PDSO48
20mA Non-inverting Tristate 2 8 1.65V 3.6V 24mA Non-Inverting,Transceiver 24mA TVSOP-48 SMD mount,glue mount 9.7mm*4.4mm*1.05mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.