Texas Instruments SN74LVC821DBLE

10-Bit Bus-Interface Flip-Flop With 3-State Outputs 24-SSOP -40 to 85
$ 0.359

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC821DBLE.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.359
$ 0.816
Stock
132,419
347,148
Authorized Distributors
2
3
Case/Package
SSOP
SSOP
Number of Pins
-
24
Logic Function
-
D-Type, Flip-Flop
Number of Elements
-
1
Number of Bits per Element
-
10
Propagation Delay
-
8.5 ns
Frequency
-
150 MHz
Clock Edge Trigger Type
-
Positive Edge
Min Supply Voltage
-
1.65 V
Max Supply Voltage
-
3.6 V
Quiescent Current
-
-

Descriptions

Descriptions of Texas Instruments SN74LVC821DBLE provided by its distributors.

10-Bit Bus-Interface Flip-Flop With 3-State Outputs 24-SSOP -40 to 85
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 24-Pin SSOP T/R
LVC/LCX/Z SERIES 10-BIT DRIVER TRUE OUTPUT PDSO24
IC FF D-TYPE SNGL 10BIT 24SSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.