Texas Instruments SN74LVC74AQPWRG4Q1

Tape & Reel (TR) 74LVC74 e4 Automotive AEC-Q100 74LVC flip flop 5mm 2V 5.2ns @ 3.3V 50pF 100MHz
$ 0.377
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC74AQPWRG4Q1.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet14 pages11 years ago
Datasheet10 pages14 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-59.85%

CAD Models

Download Texas Instruments SN74LVC74AQPWRG4Q1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.377
$ 0.192
$ 0.192
Stock
150,221
853,644
853,644
Authorized Distributors
4
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
AND, D-Type
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Propagation Delay
6 ns
5.2 ns
5.2 ns
Frequency
150 MHz
100 MHz
100 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
2 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
-
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC74AQPWRG4Q1.

Related Parts

Tape & Reel (TR) Non-Inverting 2014 AND D-Type Flip-Flop flip flop 140.30179mg 150MHz 7ns 3.6V
Texas InstrumentsSN74AC74PW
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-TSSOP -40 to 85
74ALVC Series 1.65 to 3.6 V Surface Mount Dual D-Type Flip-Flop - TSSOP-14
Texas InstrumentsSN74LVC112APWR
Dual Negative-Edge-Triggered J-K Flip-Flop With Clear And Preset 16-TSSOP -40 to 125
Texas InstrumentsSN74LVC112APW
Dual Negative-Edge-Triggered J-K Flip-Flop With Clear And Preset 16-TSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments SN74LVC74AQPWRG4Q1 provided by its distributors.

Tape & Reel (TR) 74LVC74 e4 Automotive AEC-Q100 74LVC flip flop 5mm 2V 5.2ns @ 3.3V 50pF 100MHz
IC D-TYPE POS TRG DUAL 14TSSOP / Flip Flop D-Type Pos-Edge 2-Element Automotive 14-Pin TSSOP T/R
Automotive, dual positive-edge-triggered D-type flip-flops with clear and preset 14-TSSOP -40 to 125
IC,FLIP-FLOP,DUAL,D TYPE,LCX/LVC-CMOS,TSSOP,14PIN,PLASTIC
IC FF D-TYPE DBL 1-BIT 14-TSSOP
IC FF D-TYPE DUAL 1BIT 14TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.