Texas Instruments SN74LVC540AQPWREP

Enhanced product 8-ch, 2-V to 3.6-V inverters with 3-state outputs 20-TSSOP -40 to 125
$ 1.226
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC540AQPWREP.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet10 pages11 years ago
Datasheet9 pages15 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
-0.24%

CAD Models

Download Texas Instruments SN74LVC540AQPWREP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.226
$ 0.437
$ 0.437
Stock
278,929
653,896
653,896
Authorized Distributors
1
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
Buffer, Inverter
Buffer, Inverter, Inverting
Buffer, Inverter, Inverting
Number of Elements
1
1
1
Number of Bits per Element
-
8
8
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
5.3 ns
6.5 ns
6.5 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsSN74LVC828APWR
Buffer/Line Driver 10-CH Inverting 3-ST CMOS 24-Pin TSSOP T/R
Texas InstrumentsSN74LVC828APW
Buffer/Line Driver 10-CH Inverting 3-ST CMOS 24-Pin TSSOP Tube
Texas InstrumentsSN74LVC828APWT
IC INVERTER 10-INPUT 24TSSOP / Buffer/Line Driver 10-CH Inverting 3-ST CMOS 24-Pin TSSOP T/R
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin TSSOP W T/R
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin TSSOP Rail
7.2mA 8 4.5V~5.5V 7.2mA 1 TSSOP-20 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Texas Instruments SN74LVC540AQPWREP provided by its distributors.

Enhanced product 8-ch, 2-V to 3.6-V inverters with 3-state outputs 20-TSSOP -40 to 125
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin TSSOP T/R
10¦ÌA 8 8 1 8 2V 3.6V 24mA Buffer,Inverting 24mA TSSOP-20 , 1.05mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.