Texas Instruments SN74LVC2G04DCKT

74LVC2G04 EAR99 74LVC Tape & Reel (TR) logic gate circuit 3.2ns @ 5V 50pF 1.1mm 32mA 32mA 5.5V
$ 0.518
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC2G04DCKT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet14 pages18 years ago
Technical Drawing2 pages19 years ago

Farnell

element14 APAC

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-85.45%

CAD Models

Download Texas Instruments SN74LVC2G04DCKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.518
$ 0.092
$ 0.092
Stock
275,913
1,634,753
1,634,753
Authorized Distributors
4
2
2
Case/Package
SC
SC
SC
Number of Pins
6
6
6
Logic Function
Inverter
Inverter
Inverter
Number of Circuits
2
2
2
Number of Inputs
1
1
1
Propagation Delay
3.2 ns
3.7 ns
3.7 ns
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
10 µA
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas Instruments74LVC2GU04DCKRG4
Inverter, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6
Texas Instruments74LVC2GU04DCKTG4
Lead Free Inverter Surface Mount ROHS3Compliant Inverter Inverter IC -40C~125C 5V 32mA 32mA 1.1mm
Texas Instruments74LVC2GU04DCKRE4
IC,LOGIC GATE,DUAL INVERTER,LCX/LVC-CMOS,TSSOP,5PIN,PLASTIC
NC7WZ14 Series 5.5V TinyLogic UHS Dual Inverter w/Schmitt Trigger Inputs-SC-70-6

Descriptions

Descriptions of Texas Instruments SN74LVC2G04DCKT provided by its distributors.

74LVC2G04 EAR99 74LVC Tape & Reel (TR) logic gate circuit 3.2ns @ 5V 50pF 1.1mm 32mA 32mA 5.5V
LOGIC, DUAL INVERTER GATE, 6SC70; Famille Logique/ Numéro de base: 74LVC2G04; Type de logique: Inverseur; Courant, sortie: 32mA; Nombre d'entrées: 1; Tension, alimentation min.: 1.65V; Tension, alimentation max..: 5.5V; Type d
LOGIC, DUAL INVERTER GATE, 6SC70; Logic Family / Base Number:74LVC2G04; Logic Type:Inverter; Output Current:32mA; No. of Inputs:1; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Case Style:SC-70; No. of Pins:6Pins; Logic IC Family:74LVC; Logic IC Base Number:742G04; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Logic Function Number:742G04; Logic IC Base Number:7404; Logic IC Function:Dual Inverter Gate; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:1.65V to 5.5V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC2G04DCKT .