Texas Instruments SN74LVC1T45DCKRE4

Voltage Level 17.7ns , 1 1 1.65V 5.5V 420Mbps 1.65V~5.5V 1.65V~5.5V SC-70-6 , 1mm
$ 0.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1T45DCKRE4.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet32 pages11 years ago
Technical Drawing4 pages2 years ago
Datasheet31 pages11 years ago
Datasheet27 pages14 years ago
Datasheet24 pages18 years ago
Technical Drawing2 pages19 years ago

Newark

Arrow Electronics

Inventory History

3 month trend:
-1.52%

CAD Models

Download Texas Instruments SN74LVC1T45DCKRE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.34
$ 0.203
$ 0.203
Stock
726,285
2,849,473
2,849,473
Authorized Distributors
2
4
4
Case/Package
SC
SC
SC
Number of Pins
6
6
6
Logic Function
Translator
Transceiver, Translator
Transceiver, Translator
Number of Channels
1
1
1
Propagation Delay
3.9 ns
3.9 ns
3.9 ns
Data Rate
420 Mbps
420 Mbps
420 Mbps
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
3 µA
3 µA
3 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Descriptions

Descriptions of Texas Instruments SN74LVC1T45DCKRE4 provided by its distributors.

Voltage Level 17.7ns , 1 1 1.65V 5.5V 420Mbps 1.65V~5.5V 1.65V~5.5V SC-70-6 , 1mm
Single-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 6-SC70 -40 to 85
Bus Transceiver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSO6
Bidirectional ROHS3Compliant DUAL GULL WING level shifter translator -40C~85C TA 420Mbps -32mA 2.494758mg
Voltage Level Translator 1-CH Bidirectional 6-Pin SC-70 T/R
Translation - Voltage Levels SINGLE-BIT BUS TRANSCEIVER
NON INVERTING BUS TRANSCEIVER, SC-70-6, FULL REEL
IC TRANSLTR BIDIRECTIONAL SC70-6

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.