Texas Instruments SN74LVC1GU04YZVR

Single 1.65-V to 5.5-V inverter 4-DSBGA -40 to 85
$ 0.137
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1GU04YZVR.

HQonline

Datasheet24 pages12 years ago

Texas Instruments

SHENGYU ELECTRONICS

Arrow Electronics

DigiKey

Inventory History

3 month trend:
-1.00%

CAD Models

Download Texas Instruments SN74LVC1GU04YZVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.137
$ 0.198
Stock
719,461
274,980
Authorized Distributors
5
2
Case/Package
BGA
-
Number of Pins
4
4
Logic Function
Inverter
Inverter
Number of Circuits
1
1
Number of Inputs
1
1
Propagation Delay
5 ns
3 ns
Low Level Output Current
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC1GU04YZVR.

Related Parts

Texas InstrumentsSN74AUC1G126YZPR
Single 0.8-V to 2.7-V high speed buffer with 3-state outputs 5-DSBGA -40 to 85
Texas InstrumentsSN74AUC1G07YZPR
1 9mA 0.8V~2.7V 1 DSBGA-5(0.9x1.4) Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74AUP1G32YZPR
Single, 2-input 0.8-V to 3.6-V low-power (< 1uA) OR gate 5-DSBGA -40 to 85

Descriptions

Descriptions of Texas Instruments SN74LVC1GU04YZVR provided by its distributors.

Single 1.65-V to 5.5-V inverter 4-DSBGA -40 to 85
74LVC1GU04 EAR99 74LVC Tape & Reel (TR) logic gate circuit 3ns @ 5V 50pF 500mum 32mA 32mA 5.5V
Ic,Logic Gate,Inverter,Lcx/Lvc-Cmos,Bga,4Pin,Plastic

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.