Texas Instruments SN74LVC1G80YZPR

Single Positive-Edge-Triggered D-Type Flip-Flop 5-DSBGA -40 to 125
$ 0.226
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G80YZPR.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet16 pages18 years ago

element14 APAC

Augswan

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
+2.59%

CAD Models

Download Texas Instruments SN74LVC1G80YZPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.226
$ 0.433
$ 0.433
Stock
455,306
661,589
661,589
Authorized Distributors
4
2
2
Case/Package
BGA
-
-
Number of Pins
5
-
-
Logic Function
D-Type
-
-
Number of Elements
1
1
1
Number of Bits per Element
1
1
1
Propagation Delay
5.2 ns
-
-
Frequency
160 MHz
160 MHz
160 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
1.65 V
-
-
Max Supply Voltage
5.5 V
-
-
Quiescent Current
10 µA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC1G80YZPR.

Descriptions

Descriptions of Texas Instruments SN74LVC1G80YZPR provided by its distributors.

Single Positive-Edge-Triggered D-Type Flip-Flop 5-DSBGA -40 to 125
Tape & Reel (TR) 74LVC1G80 e1 74LVC flip flop 1.75mm 4.5ns @ 5V 50pF 160MHz 9.9ns
1.65V~5.5V 160MHz 4.5ns@5V,50pF D-Type 1 1 10uA DSBGA-5(0.9x1.4) Flip Flops ROHS
IC, DTYPE FLIPFLOP, SMD, DSBGA5; Flip-Flop Type:D; Propagation Delay:4.5ns; Frequency:160MHz; Output Current:32mA; Trigger Type:Positive Edge; IC Output Type:Inverted; Supply Voltage Range:1.65V to 5.5V; Logic Case Style:BGA; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:74; Logic IC Base Number:74180; Logic IC Family:LVC; Logic IC Function:Single D-Type Flip-Flop With Positive-Edge Trigger; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Type:Inverted; Package / Case:DSBGA; Supply Voltage:3.3V; Supply Voltage Max:5.5V; Supply Voltage Min:1.65V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.