Texas Instruments SN74LVC1G79YEAR

Tape & Reel (TR) e0 74LVC TIN LEAD flip flop 0.5mm 4.5ns @ 5V 50pF 160MHz 9.9ns
$ 0.433

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G79YEAR.

DigiKey

Datasheet14 pages19 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LVC1G79YEAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.433
$ 0.195
$ 0.195
Stock
219,503
505,368
505,368
Authorized Distributors
2
5
5
Case/Package
-
BGA
BGA
Number of Pins
5
5
5
Number of Outputs
-
1
1
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Output Current
-
-
-
Output Voltage
-
-
-
Efficiency
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
125 °C
125 °C

Related Parts

Texas InstrumentsCLVC1G374QDCKRQ1
Automotive Catalog Single D-Type Flip-Flop with 3-State Output 6-SC70 -40 to 125
Ic,flip-Flop,single,d Type,cmos,llcc,6Pin,plastic Rohs Compliant: Yes |Onsemi NC7SZ374L6X
Tape & Reel (TR) e3 7SZ MATTE TIN flip flop 2mm 4ns @ 5V 50pF 175MHz 1.65V~5.5V
Texas Instruments74LVC1G175DCKRG4
D Flip-Flop, LVC/LCX/Z Series, 1-Func, Positive Edge Triggered, 1-Bit, True Output, CMOS, PDSO6
D Flip-Flop, AHCT/VHCT Series, 1-Func, Positive Edge Triggered, 1-Bit, True Output, CMOS, PDSO5
74AHCT Series 5 V Single D-Type Flip Flop with Positive Edge Trigger - TSSOP-5

Descriptions

Descriptions of Texas Instruments SN74LVC1G79YEAR provided by its distributors.

Tape & Reel (TR) e0 74LVC TIN LEAD flip flop 0.5mm 4.5ns @ 5V 50pF 160MHz 9.9ns
Flip Flop D-Type Pos-Edge 1-Element 5-Pin DSBGA T/R
IC FF D-TYPE SGL 1-BIT 5-DSBGA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.