Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LVC1G29DCUT

4.2ns single-phase 3 2 1 1.65V 5.5V 32mA 32mA VSSOP-8 SMD mount,glue mount 2.3mm*2mm*850μm
$ 0.506
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G29DCUT.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages11 years ago
Datasheet17 pages12 years ago
Datasheet14 pages18 years ago
Technical Drawing2 pages21 years ago

Farnell

element14 APAC

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LVC1G29DCUT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.506
$ 0.251
Stock
498,043
452,807
Authorized Distributors
5
4
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Logic Function
Decoder, Demultiplexer, Demux
Decoder, Demultiplexer, Demux
Number of Inputs
2
2
Number of Outputs
3
3
Number of Circuits
-
1
Low Level Output Current
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
Supply Type
Single
Single
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC1G29DCUT.

Related Parts

Texas Instruments74LVC1G139DCUTG4
2-Line-to-4-Line Decoder 8-VSSOP -40 to 85
Texas InstrumentsSN74LVC2G125DCUR
Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin VSSOP T/R
Texas InstrumentsSN74LVC2G241DCUR
Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin VSSOP T/R
AND 74LVC2G08 74LVC Tape & Reel (TR) logic gate circuit 3.8ns @ 5V 50pF 1mm 300mW 32mA 32mA
XOR Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8
OR Gate 2-Element 2-IN CMOS 8-Pin VSSOP T/R Automotive AEC-Q100

Descriptions

Descriptions of Texas Instruments SN74LVC1G29DCUT provided by its distributors.

4.2ns single-phase 3 2 1 1.65V 5.5V 32mA 32mA VSSOP-8 SMD mount,glue mount 2.3mm*2mm*850μm
2-of-3 Decoder/Demultiplexer 8-VSSOP -40 to 85
LVC/LCX/Z e4 74LVC1G29 1x 2:3 decoder circuit 15.8ns 1.8V 900mum 32mA 32mA
LINE DECODER/DEMUX, 2:3, VSSOP-8; Logic Family / Base Number:-; Logic Type:Decoder / Demultiplexer; No. of Outputs:3Outputs; Logic Case Style:US8; No. of Pins:8Pins; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic IC Family:74LVC; Logic IC Base Number:-; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.