Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LVC1G29DCUR

4.2ns Single-Phase 3 2 1 1.65V 5.5V 32mA 32mA VSSOP-8 SMD, Adhesive Mount 2.3mm × 2mm × 850μm
$ 0.251
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G29DCUR.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages11 years ago
Datasheet17 pages12 years ago
Datasheet15 pages15 years ago
Datasheet14 pages18 years ago
Technical Drawing2 pages21 years ago

HQonline

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+28.11%

CAD Models

Download Texas Instruments SN74LVC1G29DCUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.251
$ 0.506
Stock
498,070
565,844
Authorized Distributors
5
5
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Logic Function
Decoder, Demultiplexer, Demux
Decoder, Demultiplexer, Demux
Number of Inputs
2
2
Number of Outputs
3
3
Number of Circuits
1
-
Low Level Output Current
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
Supply Type
Single
Single
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC1G29DCUR.

Related Parts

Texas InstrumentsSN74LVC2G125DCUR
Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin VSSOP T/R
Texas InstrumentsSN74LVC2G241DCUR
Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin VSSOP T/R
Texas InstrumentsCLVC2G125IDCURQ1
Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS Automotive AEC-Q100 8-Pin VSSOP T/R
AND 74LVC2G08 74LVC Tape & Reel (TR) logic gate circuit 3.8ns @ 5V 50pF 1mm 300mW 32mA 32mA
XOR Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8
OR Gate 2-Element 2-IN CMOS 8-Pin VSSOP T/R Automotive AEC-Q100

Descriptions

Descriptions of Texas Instruments SN74LVC1G29DCUR provided by its distributors.

4.2ns Single-Phase 3 2 1 1.65V 5.5V 32mA 32mA VSSOP-8 SMD, Adhesive Mount 2.3mm × 2mm × 850μm
32mA 1.65V~5.5V 32mA VSSOP-8 Signal Switches / Encoders & Decoders / Multiplexers ROHS
2-of-3 Decoder/Demultiplexer 8-VSSOP -40 to 85

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.