Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments 74LVC1G139DCUTG4

2-Line-to-4-Line Decoder 8-VSSOP -40 to 85
$ 0.459
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74LVC1G139DCUTG4.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages12 years ago
Datasheet16 pages15 years ago
Datasheet15 pages18 years ago
Technical Drawing2 pages21 years ago

Upverter

SHENGYU ELECTRONICS

CAD Models

Download Texas Instruments 74LVC1G139DCUTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.459
$ 0.219
Stock
182,371
339,599
Authorized Distributors
0
3
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Logic Function
Decoder, Demultiplexer, Demux
Decoder, Demultiplexer, Demux
Number of Inputs
2
2
Number of Outputs
4
4
Number of Circuits
-
-
Low Level Output Current
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
Supply Type
Single
Single
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 74LVC1G139DCUTG4.

Related Parts

Texas InstrumentsSN74LVC1G139DCUR
TEXAS INSTRUMENTS - SN74LVC1G139DCUR - LINE DECODER, 2 to 4, VSSOP-8
Texas InstrumentsSN74LVC1G139DCUT
TEXAS INSTRUMENTS SN74LVC1G139DCUTIC, LOGIC, 2-4 LINE DECODER, 8VSSOP
Texas InstrumentsSN74LVC1G29DCUR
4.2ns Single-Phase 3 2 1 1.65V 5.5V 32mA 32mA VSSOP-8 SMD, Adhesive Mount 2.3mm × 2mm × 850μm
AND 74LVC2G08 74LVC Tape & Reel (TR) logic gate circuit 3.8ns @ 5V 50pF 1mm 300mW 32mA 32mA
XOR Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8
OR Gate 2-Element 2-IN CMOS 8-Pin VSSOP T/R Automotive AEC-Q100

Descriptions

Descriptions of Texas Instruments 74LVC1G139DCUTG4 provided by its distributors.

2-Line-to-4-Line Decoder 8-VSSOP -40 to 85
Decoder/Demultiplexer Single 2-to-4 8-Pin VSSOP T/R
LVC/LCX/Z SERIES OTHER DECODER/DRIVER INVERTED OUTPUT PDSO8
LVC/LCX/Z e4 74LVC1G139 1x 2:4 logic switch 16.7ns 3.3V 900mum 32mA 32mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.