Texas Instruments CLVC2G125IDCURQ1

Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS Automotive AEC-Q100 8-Pin VSSOP T/R
$ 0.407
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CLVC2G125IDCURQ1.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages15 years ago
Datasheet13 pages15 years ago
Technical Drawing2 pages21 years ago

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
+146%

CAD Models

Download Texas Instruments CLVC2G125IDCURQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.407
$ 0.203
$ 0.203
Stock
15,511,971
1,681,619
1,681,619
Authorized Distributors
1
1
1
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
11.6 ns
4.2 ns
4.2 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CLVC2G125IDCURQ1.

Related Parts

Texas InstrumentsSN74LVC2G125DCUR
Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin VSSOP T/R
Texas Instruments74LVC2G125DCURE4
Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin VSSOP T/R
Texas InstrumentsSN74LVC2G241DCUR
Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin VSSOP T/R
74LVC Series 5.5 V 3-State Dual Bus Buffer/Line Driver Surface Mount - VSSOP-8
Buffer / Line Driver, Schmitt Trigger, 74LVC2G126, 2 Element, 1.65 V to 5.5 V, 8 Pins, VSSOP
Buffer / Line Driver, Non Inverting, 74LVC2G241, 2 Element, 1.65 V to 5.5 V, 8 Pins, VSSOP

Descriptions

Descriptions of Texas Instruments CLVC2G125IDCURQ1 provided by its distributors.

Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS Automotive AEC-Q100 8-Pin VSSOP T/R
Non-Inverting Tri-State Buffer 2-Ch 1-Ch 1.65V 5.5V 32mA VSSOP-8 SMD Adhesive Mount
Automotive 2-ch, 1.65-V to 5.5-V buffers with 3-state outputs 8-VSSOP -40 to 85
Dual Buffer Gate, 3-State, 2-Bit, CMOS, VSSOP, Automotive

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.