Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LVC1G14DRYR

Single 1.65-V to 5.5-V inverter with Schmitt-Trigger inputs 6-SON -40 to 125
$ 0.122
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G14DRYR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages12 years ago
Datasheet27 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet19 pages18 years ago
Datasheet25 pages22 years ago

SHENGYU ELECTRONICS

HQonline

iiiC

DigiKey

Inventory History

3 month trend:
+41.50%

CAD Models

Download Texas Instruments SN74LVC1G14DRYR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.122
$ 0.096
$ 0.096
Stock
435,083
2,254,084
2,254,084
Authorized Distributors
4
6
6
Case/Package
-
-
-
Number of Pins
6
6
6
Logic Function
Buffer, Inverter, Inverting, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
1
1
1
Number of Inputs
1
1
1
Propagation Delay
11 ns
7.5 ns
7.5 ns
Low Level Output Current
32 mA
24 mA
24 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
10 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

NL17SZ04 Series 1.65 to 5.5 V Surface Mount Single Inverter - SC-70-5
74LVC Series 5.5 V 32 mA Surface Mount Single Schmitt Trigger Inverter - TSSOP-5
Inverter Schmitt Trigger 1-Element CMOS Automotive 6-Pin ULLGA T/R
Inverter 1-Element CMOS Automotive 6-Pin ULLGA T/R
Texas InstrumentsSN74AHC1G14DBVR
Single 2-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SOT-23 -40 to 125
Inverter Schmitt Trigger, Single, 1 Input, 5 Pins, TSSOP

Descriptions

Descriptions of Texas Instruments SN74LVC1G14DRYR provided by its distributors.

Single 1.65-V to 5.5-V inverter with Schmitt-Trigger inputs 6-SON -40 to 125
IC INVERT SCHMITT 1CH 1-INP 6SON Inverter IC 1 Channel Schmitt Trigger 6-SON (1.45x1)
Inverter Schmitt Trigger 1-Element CMOS 6-Pin USON T/R
Schmitt Trigger 1 6.5ns@2.5V,50pF 10uA 1.65V~5.5V SON-6 Inverters ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.