Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NC7WZ00K8X

NAND 7WZ00 EAR99 7WZ logic gate circuit 3.6ns @ 5V 50pF 700mum 32mA 32mA 5.5V
$ 0.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7WZ00K8X.

IHS

Datasheet9 pages4 years ago

element14 APAC

Master Electronics

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-32.96%

CAD Models

Download onsemi NC7WZ00K8X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.135
$ 0.139
$ 0.139
Stock
721,001
2,327,271
2,327,271
Authorized Distributors
6
6
6
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Logic Function
NAND
NAND
NAND
Number of Circuits
2
2
2
Number of Inputs
2
2
2
Propagation Delay
4.9 ns
5.7 ns
5.7 ns
Low Level Output Current
24 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1999-10-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2022-06-20
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

74LVC Series 1.65 to 5.5 V Open Drain Dual 2-Input NAND Gate - VSSOP-8
74LVC Series 1.65 to 5.5 V Surface Mount Dual 2-Input NAND Gate - VSSOP-8
Texas InstrumentsSN74LVC2G132DCUR
2-ch, 2-input, 1.65-V to 5.5-V NAND gates with Schmitt-Trigger inputs 8-VSSOP -40 to 125
Texas InstrumentsSN74LVC2G00DCUR
NAND 74LVC2G00 EAR99 74LVC logic gate circuit 3.3ns @ 5V 50pF 900mum 32mA 32mA 5.5V
Texas InstrumentsSN74LVC2G38DCUR
2-ch, 2-input, 1.65-V to 5.5-V NAND gates with open-drain outputs 8-VSSOP -40 to 125
NAND 74AHCT2G00 e4 74AHCT logic gate circuit 7.9ns @ 5V 50pF 0.5mm 8mA 8mA 2V

Descriptions

Descriptions of onsemi NC7WZ00K8X provided by its distributors.

NAND 7WZ00 EAR99 7WZ logic gate circuit 3.6ns @ 5V 50pF 700mum 32mA 32mA 5.5V
Logic IC, NAND Gate, Dual, 2 Inputs, 8 Pins, VSSOP, 7W00
TinyLogic UHS Dual 2-Input NAND Gate
NAND Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8
IC GATE NAND UHS DUAL 2INPUT US8 VSSOP-8 SMD
The NC7WZ00 is a dual 2-Input NAND Gate from Fairchild's Ultra High Speed Series of TinyLogic®. The device is fabricated with advanced CMOS technology to achieve ultra high speed with high output drive while maintaining low static power dissipation over a broad VCC operating range. The device is specified to operate over the 1.65V to 5.5V VCC operating range. The inputs and output are high impedance when VCC is 0V. Inputs tolerate voltages up to 7V independent of VCC operating voltage.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC7WZ00K8X.
  • NC7WZ00K8X..