Texas Instruments SN74LVC16646ADGG

16-Bit Bus Transceiver And egister With 3-State Outputs 56-TSSOP -40 to 85
$ 0.569

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC16646ADGG.

Texas Instruments

Datasheet15 pages12 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LVC16646ADGG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.569
$ 0.643
$ 0.643
Stock
206,983
279,679
279,679
Authorized Distributors
2
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
-
56
56
Logic Function
Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
-
2
2
Number of Bits per Element
-
8
8
Low Level Output Current
-
24 mA
24 mA
High Level Output Current
-
-24 mA
-24 mA
Propagation Delay
-
5.2 ns
5.2 ns
Min Supply Voltage
-
2 V
2 V
Max Supply Voltage
-
3.6 V
3.6 V

Related Parts

8 24mA 2V~5.5V 24mA 1 TSSOP-20 Buffer/Driver/Transceiver ROHS
8 24mA 2V~5.5V 24mA 1 TSSOP-20 Buffer/Driver/Transceiver ROHS
74LVX Series 5.5 V 8-Bit 3-State Dual Supply TranslatingTransceiver-TSSOP-24
Texas InstrumentsSN74ALVC245PWR
Octal Bus Transceiver With 3-State Outputs 20-TSSOP -40 to 85
Texas InstrumentsSN74LVC245APWR
Octal Bus Transceiver With 3-State Outputs 20-TSSOP -40 to 125
74LVC8T245; 74LVCH8T245 - 8-bit dual supply translating transceiver; 3-state TSSOP2 24-Pin

Descriptions

Descriptions of Texas Instruments SN74LVC16646ADGG provided by its distributors.

16-Bit Bus Transceiver And egister With 3-State Outputs 56-TSSOP -40 to 85
RoHS Compliant Lead Free POSITIVE EDGE BIDIRECTIONAL logic buffer 85C 1.8V 1.2mm 5.7ns
Non-inverting Tristate 2 1.65V 3.6V Bus Transceiver,Register SOP
Bus XCVR Dual 16-CH 3-ST 56-Pin TSSOP
IC TXRX NON-INVERT 3.6V 56TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.