Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LVC245APWR

Octal Bus Transceiver With 3-State Outputs 20-TSSOP -40 to 125
$ 0.259
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC245APWR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages11 years ago
Datasheet30 pages11 years ago
Datasheet26 pages13 years ago
Datasheet25 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet23 pages18 years ago

Upverter

Farnell

Augswan

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-86.97%

CAD Models

Download Texas Instruments SN74LVC245APWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.259
$ 0.581
$ 0.581
Stock
941,286
890,998
890,998
Authorized Distributors
3
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
6.5 ns
3.8 ns
3.8 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSN74LVCH245APWR
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Texas InstrumentsSN74ALVC245PWR
Octal Bus Transceiver With 3-State Outputs 20-TSSOP -40 to 85
Texas InstrumentsSN74LVCH245APW
Octal Bus Transceiver With 3-State Outputs 20-TSSOP -40 to 125
4 7.8mA 2V~6V 7.8mA 2 TSSOP-20 Buffer/Driver/Transceiver ROHS
8 8mA 4.5V~5.5V 8mA 1 TSSOP-20 Buffer/Driver/Transceiver ROHS
Buffer-line Driver 8 Channel Non-Inverting 3 State CMOS 20-Pin TSSOP Rail

Descriptions

Descriptions of Texas Instruments SN74LVC245APWR provided by its distributors.

Octal Bus Transceiver With 3-State Outputs 20-TSSOP -40 to 125
8 24mA 1.65V~3.6V 24mA 1 TSSOP-20 Buffers, Drivers, Receivers, Transceivers ROHS
Bus Transceiver, LVC/LCX/Z Series, 8-Func, 8-Bit, True Output, CMOS, PDSO20
IC, 74LVC, SMD, 74LVC245, TSSOP20; Logic Family / Base Number: 74LVC245; Logic Device Type: Transceiver, Non Inverting; Logic Case Style: TSSOP; No. of Pins: 20Pins; Supply Voltage Min: 1.65V; Supply Voltage Max: 3.6V; Logic IC Family: 74LVC; Logic IC Base Number: 74245; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Base Number: 74; IC Generic Number: 74LVC245; Line, Bus Drive, Receive, Transceiver Type: Bus Transceiver; Logic Function Number: 74245; Logic IC Base Number: 74245; Logic IC Function: Octal Bus Transceiver (3-State); No. of Gates: 8; No. of Inputs: 1; No. of Transceivers: 8; Operating Temperature Range: -40°C to +85°C; Supply Voltage Range: 1.65V to 3.6V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC245APWR .
  • SN74LVC245APWR.