Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74ALVC245PWR

Octal Bus Transceiver With 3-State Outputs 20-TSSOP -40 to 85
$ 0.449
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALVC245PWR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages11 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago

Newark

element14 APAC

Farnell

LCSC

Inventory History

3 month trend:
-23.22%

CAD Models

Download Texas Instruments SN74ALVC245PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.449
$ 0.335
$ 0.335
Stock
850,708
318,987
318,987
Authorized Distributors
5
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
8.6 ns
3.6 ns
3.6 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALVC245PWR.

Related Parts

Texas InstrumentsSN74LVCH245APWR
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Texas InstrumentsSN74LVCH245APW
Octal Bus Transceiver With 3-State Outputs 20-TSSOP -40 to 125
Texas InstrumentsSN74LVC245APWR
Octal Bus Transceiver With 3-State Outputs 20-TSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments SN74ALVC245PWR provided by its distributors.

Octal Bus Transceiver With 3-State Outputs 20-TSSOP -40 to 85
IC TXRX NON-INVERT 3.6V 20TSSOP "Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP"
IC BUS TRANSCEIVER 1.65 V ~ 3.6 V DUAL 20TSSOP
ALVC/VCX/A SERIES 8-BIT TRANSCEIVER TRUE OUTPUT PDSO20
Bus XCVR Single 8-CH 3-ST 20-Pin TSSOP T/R
10μA Non-inverting Tristate 8 8 1 8 1.65V 3.6V 24mA Non-Inverting,Transceiver 24mA TSSOP-20 SMD mount 1.2mm(height)
IC TXRX NON-INVERT 3.6V 20TSSOP
Ic, Non Inverting Transceiver, Tssop-20; Logic Family/Base Number:74Alvc245; Logic Device Type:Transceiver, Non Inverting; Logic Case Style:Tssop; No. Of Pins:20Pins; Supply Voltage Min:1.65V; Supply Voltage Max:3.6V; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74ALVC245PWR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74ALVC245PWR .