Texas Instruments SN74LVC14APW

6ch, 1.65V to 3.6V inverters with Schmitt-Trigger inputs 14-TSSOP -40 to 125
$ 0.508
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC14APW.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages12 years ago
Datasheet28 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet23 pages18 years ago

Upverter

Newark

LCSC

iiiC

Inventory History

3 month trend:
-62.56%

CAD Models

Download Texas Instruments SN74LVC14APW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.508
$ 0.225
$ 0.225
Stock
1,924,593
3,909,429
3,909,429
Authorized Distributors
4
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter, Schmitt Trigger
Inverting
Inverting
Number of Circuits
6
6
6
Number of Inputs
1
6
6
Propagation Delay
3.2 ns
3.2 ns
3.2 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC14APW.

Related Parts

Texas InstrumentsSN74LVC06APW
Inverter LVC 3.5ns@3.3V 50pF Open Drain 6 Ch 1.65V-3.6V 24mA TSSOP-14 SMD 1.05mm H
Texas InstrumentsSN74LVCU04APWR
Voltage Translator 1.65V 3.6V TSSOP-14, SMD, Adhesive Mount, 1.05mm H
Low Voltage CMOS Hex Inverter with 5.0 V-Tolerant Input and Schmitt Trigger Input
5.2ns@ 3.3V,50pF 1 6 2V 3.6V 24mA Inverter LCX 24mA TSSOP-14 SMD mount 5mm*4.4mm*900μm
Low Voltage CMOS Hex Schmitt Inverter With 5 V-Tolerant Inputs | IC INVERTER SCHMITT 6CH 14TSSOP
Texas InstrumentsSN74LVC04AQPWRQ1
IC INVERTER 6CH 1-INP 14TSSOP / Inverter IC 6 Channel 14-TSSOP

Descriptions

Descriptions of Texas Instruments SN74LVC14APW provided by its distributors.

6ch, 1.65V to 3.6V inverters with Schmitt-Trigger inputs 14-TSSOP -40 to 125
Texas Instruments Schmitt trigger inverter, 14Pin TSSOPencapsulation
Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP Tube
SCHMITT TRIGGER INVERTER, HEX, TSSOP-14; Famille Logique/ Numéro de base: 74LVC14; Type de logique: Inverseur, Trigger de Schmitt; Courant, sortie: -; Nombre d'entrées: 1; Tension, alimentation min.: 1.65V; Tension, alimentat
Schmitt Trigger Inverter, Hex, Tssop-14; Logic Family/Base Number:74Lvc14; Logic Type:Schmitt Trigger Inverter; Output Current:-; No. Of Inputs:1; Supply Voltage Min:1.65V; Supply Voltage Max:3.6V; Logic Case Style:Tssop; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC14APW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC14APW .