Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74HC14DB,118

74HC Series 5V Surface Mount Single Hex Inverting Schmitt-Trigger - SSOP-14
$ 0.617
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC14DB,118.

IHS

Datasheet20 pages13 years ago
Datasheet20 pages13 years ago

NXP Semiconductors

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nexperia 74HC14DB,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.617
$ 0.141
$ 0.141
Stock
1,008,733
477,932
477,932
Authorized Distributors
4
5
5
Case/Package
SSOP
SSOP
SSOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
38 ns
21 ns
21 ns
Low Level Output Current
4 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-11-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74HC14DBR
6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-SSOP -40 to 85
Texas InstrumentsSN74HC04DBRE4
Buffer Inverter 74HC04 8542.39.00.01 74HC logic gate circuit 16ns @ 6V 50pF 2mm 5.2mA 5.2mA 6V
Texas InstrumentsSN74HC05DBR
Buffer Inverter 74HC05 8542.39.00.01 74HC logic gate circuit 20ns @ 6V 50pF 2mm - 5.2mA 6V
Inverter Gate Hex 4.5V to 5.5V 14-Pin SSOP
NXP Semiconductors74HCT366DB,118
Buffer/Line Driver 6-CH Inverting 3-ST CMOS 16-Pin SSOP T/R

Descriptions

Descriptions of Nexperia 74HC14DB,118 provided by its distributors.

74HC Series 5V Surface Mount Single Hex Inverting Schmitt-Trigger - SSOP-14
Schmitt Trigger Inverter, 1I/P, 125Deg C Rohs Compliant: Yes |Nexperia 74HC14DB,118
Inverter Schmitt Trigger 6-Element CMOS 14-Pin SSOP T/R
SCHMITT TRIGGER INVERTER, 1I/P, 125DEG C; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC14DB 118
  • 74HC14DB,118""
  • 74HC14DB-118
  • 74HC14DB118